EMC55DRMS

Heilind Number:SULEMC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMS

Detailed Description

The EMC55DRMS is a high-performance female PCB connector designed for demanding applications. Featuring two rows and a side hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and wire wrap termination method further enhance its durability. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power systems. With a pitch of 2.54 mm, it offers precise alignment on the PCB. Its straight orientation and 110 positions make it versatile for various board-to-board connections. The connector's robust construction, with an operating temperature range of -65 to 125 °C, ensures performance in harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, the EMC55DRMS is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable choice for your connectivity needs.