EMC55DRMT-S288

Heilind Number:SULEMC55DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRMT-S288

Detailed Description

Introducing the EMC55DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in rugged environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. Featuring two rows with 110 positions, it offers ample connectivity options. The contact materials are gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in various industries. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it provides a compact yet efficient solution for your connectivity needs. Trust the EMC55DRMT-S288 for seamless and secure board-to-board connections.