EMC55DRMT

Heilind Number:SULEMC55DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMT

Detailed Description

Introducing the EMC55DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. This female connector features two rows for versatile connectivity, with a threaded mount type ensuring secure installation. The termination method is wire wrap, guaranteeing a stable and durable connection. Crafted with precision, the contact material is phosphor bronze plated with gold, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance its functionality. Boasting 110 positions and a tail length of 14.22mm, it provides ample room for connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The EMC55DRMT is the perfect solution for demanding electronic systems, offering reliability, performance, and longevity. Elevate your connectivity with this top-of-the-line connector.