EMC55DRMZ

Heilind Number:SULEMC55DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRMZ

Detailed Description

Introducing the EMC55DRMZ, a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a rating of 3A and 700VAC, it can handle high-power requirements with ease. Its side hole mount type and wire wrap termination method offer secure and efficient installation. The connector's Loop Bellow contact type and straight orientation guarantee stable connections in two rows of 110 positions. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, the EMC55DRMZ is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a vital component for mission-critical systems.