EMC55DRSH-S288

Heilind Number:SULEMC55DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC55DRSH-S288. Designed for high-performance applications, this connector features a durable construction with clearance hole mount type and card extender termination method. Its 2.54mm pitch and 110 positions ensure reliable connectivity, while the contact material of phosphor bronze and gold plating guarantee superior conductivity. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. The loop bellow contact type and straddle orientation offer flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and PCB connections, this connector meets rigorous industry standards for quality and performance. Upgrade your connectivity solutions with the EMC55DRSHS288.