EMC55DRSH

Heilind Number:SULEMC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSH

Detailed Description

Introducing the EMC55DRSH, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the most demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The gold-plated contact material and termination ensure optimal conductivity, while the loop bellow contact type and straight orientation facilitate easy and secure connections. Boasting 110 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with the EMC55DRSH for unparalleled performance and durability.