EMC55DRSI-S288

Heilind Number:SULEMC55DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Connector, featuring a dual-row design with a total of 110 positions, is a high-performance solution for board-to-board PCB connections. With a threaded mount type and termination method via Card Extender, this connector offers secure and reliable contact. Constructed with Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. Rated for 3A and 700VAC, it is suitable for various applications. With a tail length of 4.45mm and a compact connector height of 15.49mm, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Designed for high-reliability applications, it meets the demands of industries such as aerospace, defense, and telecommunications. The EMC55DRSIS288 connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with this top-of-the-line connector.