EMC55DRSI

Heilind Number:SULEMC55DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC55DRSI, designed for high-performance electronic applications. This female connector features two rows with a 2.54mm pitch, accommodating 110 positions for secure connections. With a threaded mount type and thru-hole termination method, installation is efficient and reliable. The contact material, phosphor bronze, plated with gold, ensures optimal conductivity and durability, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact design, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications systems, the EMC55DRSI guarantees high reliability and performance.