EMC55DRSN-S288

Heilind Number:SULEMC55DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSN-S288

Detailed Description

Designed for high-performance applications, the PBT & Phosphor Bronze Board to Board PCB Connector ( EMC55DRSN-S288) offers exceptional durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, this female connector features two rows with 110 positions, ensuring ample connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees optimal signal transmission. Its loop bellow contact type and straddle orientation provide a secure and stable connection. Utilizing a card extender termination method, this connector is suitable for various PCB assembly requirements. Operating efficiently in a temperature range of -65 to 125°C, it is ideal for demanding environments. The gold termination plating enhances conductivity while preventing corrosion, making it a reliable choice for aerospace, military, and industrial applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the EMC55DRSNS288 is a versatile solution for your connectivity needs.