EMC55DRSN

Heilind Number:SULEMC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC55DRSN. Designed for high-performance applications, this female connector features two rows and a straight orientation for seamless integration. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Featuring a loop bellow contact type and a pitch of 2.54mm, it offers precise and secure connections. Its -65 to 125°C operating temperature range makes it suitable for diverse environments. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options. The termination method of thru-hole and gold termination plating ensure easy and reliable installation on PCBs. Measuring .61in in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in telecommunications, industrial machinery, and aerospace applications, the EMC55DRSN is a reliable solution for your connectivity needs.