EMC55DRSS-S288

Heilind Number:SULEMC55DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSS-S288

Detailed Description

Introducing the EMC55DRSS-S288, a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. This female connector features two rows and a side hole mount type, making it easy to integrate into your design. With a pitch of 2.54mm, it offers precise connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its durability. With 110 positions and a tail length of 4.45mm, this connector provides ample connectivity options. Its gold termination plating guarantees long-term performance. Ideal for use in hi-rel environments, the EMC55DRSSS288 is a top choice for engineers seeking quality and reliability in their designs.