EMC55DRSS

Heilind Number:SULEMC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSS

Detailed Description

The EMC55DRSS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power delivery with minimal signal loss. Featuring two rows of gold-plated phosphor bronze contacts in a loop bellow configuration, it guarantees secure and low-resistance connections. The straight orientation and side hole mount type make it easy to integrate into your PCB layout. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for high-density board layouts. Ideal for applications requiring high reliability and performance, the EMC55DRSS is a top choice for engineers in industries such as aerospace, defense, and telecommunications.