EMC55DRST-S288

Heilind Number:SULEMC55DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRST-S288

Detailed Description

The EMC55DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power delivery. The female connector with two rows and 110 positions, terminated using a card extender method, guarantees secure and stable connections. Gold-plated contacts and loop bellow design enhance conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. Straddle orientation and threaded mount type facilitate easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EMC55DRST-S288 is a dependable choice for high-reliability connectivity.