EMC55DRSZ

Heilind Number:SULEMC55DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DRSZ

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMC55DRSZ. Designed for reliable power transmission, this connector features a female gender with two rows, making it ideal for various electronic applications. With a side hole mount type and through-hole termination method, installation is efficient and secure. The contacts, crafted from phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for high-power environments. Its loop bellow contact type and straight orientation facilitate smooth signal transmission, with a total of 110 positions available. The tail length of 4.83mm allows for easy connection, while the compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on PCBs. Rated for an operating temperature range of -65 to 125°C, this connector guarantees performance in harsh conditions. With gold termination plating and compliance with industry standards, it ensures reliability in critical systems. Whether used in commercial electronics or industrial machinery, the EMC55DRSZ is a versatile and dependable connectivity solution.