EMC55DTAD

Heilind Number:SULEMC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTAD

Detailed Description

Introducing the EMC55DTAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC. Its two rows of contacts, terminated through holes with gold plating, ensure secure and efficient connectivity. The unique Loop Bellow contact type and right-angle orientation offer flexibility in installation. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace technology. Trust in the EMC55DTAD for rugged performance and seamless integration in your electronic systems.