EMC55DTAI

Heilind Number:SULEMC55DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTAI

Detailed Description

Introducing the EMC55DTAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows, threaded mounting, and through-hole termination for secure and reliable installation. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent conductivity. With a low 3A amperage rating and a high 700VAC voltage capacity, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer superior signal integrity and corrosion resistance. Its right-angle orientation and loop bellow contact type provide efficient space utilization and optimal signal transmission. With 110 positions and a 2.54mm pitch, it accommodates high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. This connector, measuring 15.49mm in height and 9.4mm in width, is compact yet robust. Meeting stringent quality standards, it is perfect for applications where reliability is paramount. Explore the EMC55DTAI for your connectivity needs.