EMC55DTAN

Heilind Number:SULEMC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTAN

Detailed Description

Introducing the EMC55DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 110 positions, offers reliable connectivity with an amperage rating of 3A and a voltage tolerance of 700VAC. Crafted from durable PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type, with a right-angle orientation, guarantees secure mating even in tight spaces. With a pitch of 2.54mm, this connector is ideal for high-density PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for rugged environments. Its termination method, thru-hole, and termination plating in Gold provide robust soldering connection. Measuring at 15.49mm in height and 9.4mm in width, the EMC55DTAN is compact yet efficient, meeting the stringent requirements of hi-rel applications. A standout in the realm of connectors, this EMC55DTAN model ensures superior performance and durability, making it a vital component for your electronic projects.