EMC55DTAS

Heilind Number:SULEMC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTAS

Detailed Description

Introducing the EMC55DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a dual-row, right-angle orientation and side-hole mount type, it offers versatile installation options. Its Loop Bellow contact type and 2.54mm pitch guarantee secure connections, while its 3A amperage and 700VAC voltage rating make it suitable for power and signal transmission. With 110 positions and Thru Hole termination method, it's ideal for complex circuitry setups. Operating seamlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for industrial and electronic devices. This connector, with a compact height of 15.49mm and a width of 9.4mm, is a space-saving solution without compromising on performance. Trust the EMC55DTAS for efficient and durable connectivity in your next project.