EMC55DTAT

Heilind Number:SULEMC55DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTAT

Detailed Description

The EMC55DTAT is a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in industrial environments. It features two rows of contacts with a pitch of 2.54mm (0.1in) and a right-angle orientation, making it ideal for space-saving installations. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and resistance to corrosion. With a maximum operating voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. With a temperature range of -65 to 125°C, it can withstand harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for use in various electronic devices. The EMC55DTAT is RoHS compliant and suitable for lead-free soldering processes.