EMC55DTBD-S189

Heilind Number:SULEMC55DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTBD-S189

Detailed Description

Introducing the EMC55DTBD-S189, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of 110 positions with a pitch of 2.54mm, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether used in aerospace, defense, or industrial applications, the EMC55DTBD-S189 delivers top-notch performance. Upgrade your connectivity solutions with this reliable and efficient connector.