EMC55DTBD

Heilind Number:SULEMC55DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTBD

Detailed Description

Introducing the EMC55DTBD, a high-performance board-to-board PCB connector designed for precision and reliability. With a short description highlighting its composition of PBT and Phosphor Bronze, this connector offers unparalleled durability and conductivity. Featuring a 3A amperage rating and capable of handling up to 700VAC, it ensures efficient power transmission in demanding applications. The female gender, right-angle orientation, and clearance hole mount type make it easy to integrate into circuitry. With 110 positions and gold-plated contacts, signal integrity is maintained with minimal resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient installation. Trust the EMC55DTBD for seamless and robust board-to-board connections.