EMC55DTBI

Heilind Number:SULEMC55DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTBI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC55DTBI. This female connector, featuring a threaded mount type and thru-hole termination method, offers reliable connectivity in electronic assemblies. With two rows and a pitch of 2.54mm, it allows for precise PCB mating. Constructed with phosphor bronze contacts plated in gold, it ensures excellent signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The loop bellow contact type and right-angle orientation make it suitable for space-constrained applications. With 110 positions and a tail length of 4.57mm, it accommodates diverse connection needs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for compact PCB layouts. Gold termination plating enhances durability, while its compliance with hi-rel standards ensures long-term reliability. Perfect for high-speed data transmission and power applications, the EMC55DTBI is a versatile solution for demanding connectivity requirements in various industries.