| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC55DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC55DTBN |
EMC55DTBN
| Heilind Number: | SULEMC55DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC55DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC55DTBN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for space-constrained designs. Featuring two rows and 110 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring reliable and low-resistance connections. Operating at up to 700VAC and 3A, it's suitable for power and signal transmission. The loop bellow contact type and right-angle orientation allow for secure mating in tight spaces. With a wide operating temperature range of -65 to 125°C and gold termination plating, this connector guarantees durability and performance in harsh environments. Trust the EMC55DTBN for your critical connectivity needs.

