EMC55DTBT-S189

Heilind Number:SULEMC55DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTBT-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EMC55DTBT-S189 connector is a reliable solution for your PCB connection needs. With a dual-row design and threaded mount type, it ensures secure and stable installation. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type allows for efficient signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 110 positions make it versatile for various setups. With a tail length of 4.57mm and a compact connector height of 15.49mm, it offers space-saving benefits. Designed for harsh environments, it has an operating temperature range of -65 to 125°C, making it ideal for industrial use. The EMC55DTBT-S189 is part of our high-quality Board To Board PCB Connectors and Card Edge Connectors collection, ensuring reliability and performance in every connection.