EMC55DTKD-S288

Heilind Number:SULEMC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTKD-S288

Detailed Description

The EMC55DTKD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers a secure fit with its clearance hole mount type. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe power transmission. The contact plating of gold and termination method of card extender guarantee excellent conductivity. With two rows and 110 positions, it provides ample connectivity options. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term durability. The EMC55DTKD-S288 is a top choice for demanding projects that require high-reliability connectors.