EMC55DTKH-S288

Heilind Number:SULEMC55DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:110
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTKH-S288

Detailed Description

Introducing the EMC55DTKH-S288 Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in demanding environments. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contact material and termination provide superior signal integrity, while the loop bellow contact type and card extender termination method offer easy and secure installation. With 110 positions spread across two rows, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in industries such as aerospace, telecommunications, and more. The EMC55DTKH-S288 is not just a connector; it's a testament to quality, performance, and durability in every connection.