EMC55DTKI

Heilind Number:SULEMC55DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTKI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTKI

Detailed Description

This PBT and phosphor bronze board-to-board PCB connector, with SKU EMC55DTKI, is designed for reliable connectivity in electronic systems. Featuring a female gender with two rows and a threaded mount type, it ensures secure installation. The termination method is through-hole, with contacts made of gold-plated phosphor bronze for excellent conductivity. With an amperage rating of 3A and a voltage of 700VAC, it meets demanding power requirements. The loop bellow contact type and straight orientation facilitate easy mating. With 110 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. This high-quality connector is perfect for use in applications requiring secure and durable board-to-board connections.