EMC55DTKN

Heilind Number:SULEMC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTKN

Detailed Description

Introducing the EMC55DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a pitch of 2.54mm for precise alignment. Constructed with durable PBT and phosphor bronze materials, it offers reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The gold-plated contacts ensure optimal signal integrity, while the straight orientation and loop bellow design facilitate easy cable insertion. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 110 positions and a tail length of 4.83mm, it provides ample connectivity options while maintaining a compact form factor. Trusted for its quality and performance, the EMC55DTKN is the perfect solution for your connectivity needs.