| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC55DTKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 110 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC55DTKT-S288 |
EMC55DTKT-S288
| Heilind Number: | SULEMC55DTKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC55DTKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC55DTKT-S288. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The connector offers 110 positions with a pitch of 2.54 mm, allowing for secure and precise connections. Its threaded mount type and straddle orientation make installation easy and efficient. The connector is ideal for use in demanding industries such as aerospace, defense, and telecommunications. Trust in the EMC55DTKTS288 for your critical connectivity needs.

