EMC55DTMD

Heilind Number:SULEMC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTMD

Detailed Description

The EMC55DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type offer versatility in installation. With a dual-row design and 110 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type further enhances its reliability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Tailored for high-reliability applications, the EMC55DTMD is the perfect choice for your connectivity needs.