EMC55DTMH

Heilind Number:SULEMC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC55DTMH. With a dual-row design featuring 110 female connectors, this high-performance component ensures reliable connectivity in electronic systems. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Designed for optimal performance, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. With a broad operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The compact connector, measuring just 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB layouts. Trust the EMC55DTMH for seamless board-to-board connections in your electronic designs.