EMC55DTMI-S189

Heilind Number:SULEMC55DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMI-S189

Detailed Description

Introducing the top-of-the-line PBT & Phosphor Bronze Board To Board PCB Connector, featuring a sleek right angle orientation for seamless installation. This Female connector boasts a high amperage of 3A and a robust construction with Phosphor Bronze contacts plated in Gold, ensuring optimal conductivity and durability. With 110 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity in a compact design. Operating flawlessly in diverse environments, it has a wide temperature range of -65 to 125°C and a voltage rating of 700VAC. The termination method of Thru Hole with a .25-inch tail length guarantees secure attachment to the PCB. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various high-speed and high-frequency applications, making it a must-have in any electronic assembly project.