EMC55DTMI

Heilind Number:SULEMC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMI

Detailed Description

Introducing the EMC55DTMI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring efficient transmission of power and signals with an amperage rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers easy and space-saving integration onto PCBs. The loop bellow contact type guarantees secure mating, while the threaded mount type and thru-hole termination method provide sturdy attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for use in rugged environments. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it accommodates 110 positions, making it ideal for high-density applications. Trust the EMC55DTMI for superior performance and durability in your electronic designs.