EMC55DTMN

Heilind Number:SULEMC55DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMN

Detailed Description

Introducing the EMC55DTMN, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a rugged blend of PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a low 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring a female gender, right-angle orientation, and 2 rows of 110 gold-plated contact loops, it offers seamless connectivity for your electronic devices. The thru-hole termination method and tail length of 6.35mm provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the EMC55DTMN for superior performance in your circuit connections.