EMC55DTMS-S189

Heilind Number:SULEMC55DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEMC55DTMS-S189

Detailed Description

Introducing the EMC55DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a voltage rating of 700 VAC, this connector is ideal for use in industrial and commercial electronics. Featuring a gender of Female and a contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission. The connector offers 110 positions, with a pitch of 2.54 mm (.1 in) and a current rating of 3 A, making it suitable for high-density layouts. Its side hole mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Trust the EMC55DTMS-S189 for efficient and durable connectivity in your electronic designs.