EMC55DTMS

Heilind Number:SULEMC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMS

Detailed Description

Introducing the EMC55DTMS, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows and 110 positions, this connector offers reliable connectivity in a range of electronic devices. The female gender, right-angle orientation, and side-hole mount type make it versatile for various circuit board layouts. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures durability and excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for harsh environments. The loop bellow contact type and thru-hole termination method guarantee secure connections. With a pitch of 2.54mm, it's suitable for standard PCB designs. The connector's tail length of 6.35mm and compact dimensions of 15.49mm in height and 9.4mm in width offer easy installation. Whether in aerospace, defense, or industrial applications, the EMC55DTMS meets the highest quality standards, making it a reliable choice for your connectivity needs.