EMC55DTMT-S189

Heilind Number:SULEMC55DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMT-S189

Detailed Description

Introducing the EMC55DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 110 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission. Operating at amperages of up to 3A and voltages of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method provide secure and stable connections, while the loop bellow contact type offers excellent resilience to mechanical stress. With a pitch of 2.54mm and a tail length of 6.35mm, this connector is easy to install on PCBs. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. Trust in the EMC55DTMT-S189 for your connectivity needs in aerospace, automotive, and industrial applications.