EMC55DTMT

Heilind Number:SULEMC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC55DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC55DTMT

Detailed Description

Introducing the EMC55DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Boasting a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type ensures secure connections. With 110 positions spread across 2 rows and a tight 2.54mm pitch, this connector is ideal for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Additionally, its gold termination plating enhances durability. The EMC55DTMT is the perfect choice for high-reliability applications where performance is non-negotiable.