EMC60DCKD-S288

Heilind Number:SULEMC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC60DCKD-S288. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Its loop bellow contact type and straddle orientation facilitate easy mating. With 120 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The gold termination plating ensures long-term performance. Ideal for hi-rel applications, the EMC60DCKDS288 connector is a versatile solution for your PCB connection needs.