EMC60DCKD

Heilind Number:SULEMC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKD

Detailed Description

Introducing the EMC60DCKD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a female gender and two rows, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. Boasting an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for various power and signal applications. The gold-plated contact terminals guarantee excellent conductivity, while the clearance hole mount type and straight orientation facilitate easy installation. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Trust the EMC60DCKD for efficient and secure board-to-board connections in your electronic designs.