EMC60DCKH-S288

Heilind Number:SULEMC60DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC60DCKH-S288, designed for high-performance applications. This female connector features two rows with a clearance hole mount type, ensuring secure and stable installation. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for demanding environments. The loop bellow contact type and straddle orientation provide reliable connectivity in 120 positions. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various industrial settings. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EMC60DCKHS288 for top-quality performance.