EMC60DCKH

Heilind Number:SULEMC60DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DCKH

Detailed Description

Introducing the EMC60DCKH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. This female connector features two rows and 120 positions, offering ample connectivity options. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The clearance hole mount type and thru-hole termination method make installation easy. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transfer. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the EMC60DCKH for seamless and high-speed data transmission in your electronic applications.