EMC60DCKI

Heilind Number:SULEMC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DCKI

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMC60DCKI, features a durable threaded mount type for secure installation. With a 2-row design and 120 positions, it offers ample connectivity. The termination method is thru hole, ensuring reliable contact. Constructed with phosphor bronze contacts plated in gold, it guarantees optimal conductivity. Operating at 700 VAC and 3 A, it is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its functionality. With a temperature range of -65 to 125 °C, it performs reliably in harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it versatile for various PCB and card edge connection needs. Terminated with gold plating, it ensures long-term durability. This EMC60DCKI connector is ideal for board-to-board interconnects, meeting the demands of modern electronic systems.