EMC60DCKN-S288

Heilind Number:SULEMC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC60DCKN-S288. This high-performance connector boasts a rugged construction, making it ideal for demanding applications. With a female gender and 2 rows, it offers reliable connectivity. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it ensures efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. With a contact type of Loop Bellow and orientation of Straddle, it guarantees secure connections. With 120 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating smoothly in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. Measuring at a compact size of 15.49mm in height and 9.4mm in width, it is space-efficient. Gold termination plating ensures long-lasting performance. This EMC60DCKNS288 connector is a must-have for your PCB assembly needs.