EMC60DCKN

Heilind Number:SULEMC60DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKN

Detailed Description

Introducing the EMC60DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With a 2.54mm pitch and 120 positions across two rows, it offers ample connectivity options. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and straight orientation facilitate easy and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its through-hole termination method and no mounting requirement provide flexibility in installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in high-reliability systems, the EMC60DCKN is a must-have component for any professional in need of top-notch connectivity solutions.