EMC60DCKS-S288

Heilind Number:SULEMC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC60DCKS-S288. Designed for high-performance applications, this connector features a 2.54mm pitch and side hole mount type, with a total of 120 positions across 2 rows. The female connector, with a contact material of gold-plated phosphor bronze, ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. With a loop bellow contact type and straddle orientation, it offers secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its gold termination plating guarantees durability, while the .61-inch height and compact 9.4mm width facilitate space-saving installation. Ideal for demanding PCB interconnections, the EMC60DCKSS288 is a dependable solution for your connectivity needs.