EMC60DCKS

Heilind Number:SULEMC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DCKS

Detailed Description

Introducing the EMC60DCKS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 120 positions for extensive connectivity options. Its side hole mount type and straight orientation ensure easy installation onto PCBs. Engineered for durability, the contacts are made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The EMC60DCKS is the perfect solution for demanding connectivity needs, meeting the highest standards of quality and reliability.