EMC60DCKT-S288

Heilind Number:SULEMC60DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKT-S288

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, EMC60DCKT-S288, is a high-performance component designed for secure board-to-board connections. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transfer in demanding applications. Featuring two rows of 120 Loop Bellow contacts with gold plating, it guarantees optimal conductivity and signal integrity. The threaded mount type and card extender termination method offer easy installation and secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for use in hi-rel industries, the EMC60DCKTS288 connector sets a new standard for performance and durability in PCB connectivity.