EMC60DCKT

Heilind Number:SULEMC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DCKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DCKT

Detailed Description

Introducing the EMC60DCKT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector boasts two rows, accommodating a total of 120 positions with a pitch of 2.54mm (.1 inch), ensuring efficient signal transmission. Crafted with precision, it features Phosphor Bronze contacts plated with gold, guaranteeing reliable conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards for power delivery. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation, compact dimensions (15.49mm x 9.4mm x 4.83mm), and .19-inch tail length make it versatile for various PCB designs. Whether used in aerospace, telecommunications, or industrial applications, the EMC60DCKT ensures optimal performance, making it a reliable choice for your connectivity needs.