EMC60DRAH

Heilind Number:SULEMC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DRAH

Detailed Description

Introducing the EMC60DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and right-angle orientation make it versatile for various mounting configurations. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 120 positions, it offers ample connectivity options. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained designs. Suitable for use in industrial, aerospace, and military applications, the EMC60DRAH is a reliable solution for your connectivity needs.